
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AKYGA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Car Charger | |
Battery Chemistry | - | |
Battery Cell Size | - | |
Voltage - Nominal | - | |
Charge Current - Max | 32A | |
Charge Time | - | |
Voltage - Input | 110V ~ 250V | |
Power - Max | - | |
Size / Dimension | - | |
Mounting Type | Desktop | |
Termination Style | - | |
Features | - | |
Operating Temperature | -30°C ~ 50°C | |
Approval Agency | CE | |
Weight | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,60000 € | 78,60 € |
| Unit Price without VAT: | 78,60000 € |
|---|---|
| Unit Price with VAT: | 93,53400 € |

