
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AKYGA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Barrel Plug - 2.5mm ID, 5.5mm OD to USB A Male Plug | |
Length | 2.62' (800.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

