USB Auto Adapter Battery Charger 5V 3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-CH-16

DigiKey Part Number
4214-AK-CH-16-ND
Manufacturer
Manufacturer Product Number
AK-CH-16
Description
BATT CHRGR USB AUTO ADAPT 5V 3A
Customer Reference
Detailed Description
USB Auto Adapter Battery Charger 5V 3A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
12 ~ 24V
Manufacturer
AKYGA
Power - Max
15W
Packaging
Bulk
Size / Dimension
1.02" L x 1.02" W x 2.44" H (26.00mm x 26.00mm x 62.00mm)
Part Status
Active
Mounting Type
Auto Socket
Type
USB Auto Adapter
Termination Style
USB A Receptacle (2)
Number of Cells
2
Operating Temperature
5°C ~ 50°C
Voltage - Nominal
5V
Approval Agency
CE
Charge Current - Max
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 139
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AKYGA/Akyga Europe Sp. z o.o.
FREE SHIPPING on orders of 424,95 € or more for products shipped by AKYGA/Akyga Europe Sp. z o.o.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,21000 €7,21 €
Unit Price without VAT:7,21000 €
Unit Price with VAT:8,57990 €