
Category | Power (Watts) 15 W |
Manufacturer AKYGA | No Load Power Consumption 350mW |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency 80% |
Region Utilized Europe | Operating Temperature 5°C ~ 50°C |
Form Wall Mount (Class II) | Output Connector USB |
Input Type Fixed Blade | Input Connector CEE 7/16 |
Voltage - Input 110 ~ 240 VAC | Size / Dimension 2.76" L x 1.42" W x 0.87" H (70.0mm x 36.0mm x 22.0mm) |
Voltage - Output 3.6V ~ 12V | Approval Agency CE, FCC |
Current - Output (Max) 2.4A |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |

