
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AKYGA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Car Charger | |
Battery Chemistry | - | |
Battery Cell Size | - | |
Number of Cells | 2 | |
Voltage - Nominal | 9V | |
Charge Current - Max | 2A | |
Charge Time | - | |
Voltage - Input | 12 ~ 24V | |
Power - Max | - | |
Size / Dimension | 2.36" L x 1.30" W x 1.30" H (60.00mm x 33.00mm x 33.00mm) | |
Mounting Type | Auto Socket | |
Termination Style | USB A Plug | |
Features | - | |
Operating Temperature | 5°C ~ 50°C | |
Approval Agency | CE | |
Weight | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |

