Cable Assembly 5.9' (1.80m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-AV-11

DigiKey Part Number
4214-AK-AV-11-ND
Manufacturer
Manufacturer Product Number
AK-AV-11
Description
CABLE HDMI/DVI 24+1 1.8M
Customer Reference
Detailed Description
Cable Assembly 5.9' (1.80m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
AKYGA
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Unshielded
2nd Connector Type
DVI-D Dual Link, Male
Usage
Digital Visual Interface, High Definition Multimedia Interface
Length
5.9' (1.80m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AKYGA/Akyga Europe Sp. z o.o.
FREE SHIPPING on orders of 424,95 € or more for products shipped by AKYGA/Akyga Europe Sp. z o.o.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,16000 €2,16 €
Unit Price without VAT:2,16000 €
Unit Price with VAT:2,57040 €