D-Sub Cable Assembly DB15 Black 49.21' (15.00m) Plug, Male Pins to Plug, Male Pins Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-AV-09

DigiKey Part Number
4214-AK-AV-09-ND
Manufacturer
Manufacturer Product Number
AK-AV-09
Description
CABLE ASSY DB15 BLACK 15M
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Black 49.21' (15.00m) Plug, Male Pins to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DB15
Manufacturer
AKYGA
Number of Positions
15
Packaging
Bulk
Length
49.21' (15.00m)
Part Status
Active
Shielding
Unshielded
1st Connector
Plug, Male Pins
Color
Black
2nd Connector
Plug, Male Pins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 213
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AKYGA/Akyga Europe Sp. z o.o.
FREE SHIPPING on orders of 424,95 € or more for products shipped by AKYGA/Akyga Europe Sp. z o.o.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,30000 €8,30 €
Unit Price without VAT:8,30000 €
Unit Price with VAT:9,87700 €