4.92' (1.50m) Power Cord Black BS1363 To IEC 320-C13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-AG-01A

DigiKey Part Number
4214-AK-AG-01A-ND
Manufacturer
Manufacturer Product Number
AK-AG-01A
Description
PC POWR CORD C13/UK BS 1363 1.5M
Customer Reference
Detailed Description
4.92' (1.50m) Power Cord Black BS1363 To IEC 320-C13
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
IEC 320-C13
Manufacturer
AKYGA
Number of Conductors
3
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Length
4.92' (1.50m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
BS1363
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 931
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AKYGA/Akyga Europe Sp. z o.o.
FREE SHIPPING on orders of 424,95 € or more for products shipped by AKYGA/Akyga Europe Sp. z o.o.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,12000 €1,12 €
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,33280 €