
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AKYGA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | - | |
Voltage - Input | - | |
Mounting Type | - | |
Features | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 € | 15,85 € |
| Unit Price without VAT: | 15,85000 € |
|---|---|
| Unit Price with VAT: | 18,86150 € |

