
XTS4200 | |
|---|---|
DigiKey Part Number | 5171-XTS4200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XTS4200 |
Description | XTS, SM2520, 26.000 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability -12ppm, +10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.039" (1.00mm) |
Load Capacitance 7pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,45300 € | 14,53 € |
| Unit Price without VAT: | 1,45300 € |
|---|---|
| Unit Price with VAT: | 1,72907 € |

