Parametric Equivalent

XTL2010 | |
|---|---|
DigiKey Part Number | 5171-XTL2010TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XTL2010 |
Description | XTL, SM2016, 40.000 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±20ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Ratings AEC-Q200 |
Type MHz Crystal | Mounting Type Surface Mount |
Frequency 40 MHz | Package / Case |
Frequency Stability ±70ppm | Supplier Device Package 4-SMD (2x1.6) |
Frequency Tolerance ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Load Capacitance 6pF | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CX2016SA40000B0HZZC2 | KYOCERA AVX | 880 | 478-CX2016SA40000B0HZZC2CT-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,56600 € | 15,66 € |
| Unit Price without VAT: | 1,56600 € |
|---|---|
| Unit Price with VAT: | 1,86354 € |


