
XTL2004 | |
|---|---|
DigiKey Part Number | 5171-XTL2004TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XTL2004 |
Description | XTL, SM2016, 96.000 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96 MHz ±12ppm Crystal 9.9pF 20 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 96 MHz | |
Frequency Stability | ±16ppm | |
Frequency Tolerance | ±12ppm | |
Load Capacitance | 9.9pF | |
ESR (Equivalent Series Resistance) | 20 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.05x1.65) | |
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,20700 € | 42,07 € |
| 20 | 4,03250 € | 80,65 € |
| 30 | 3,93367 € | 118,01 € |
| 50 | 3,81340 € | 190,67 € |
| 70 | 3,73614 € | 261,53 € |
| 100 | 3,65580 € | 365,58 € |
| 120 | 3,61550 € | 433,86 € |
| 240 | 3,46633 € | 831,92 € |
| 250 | 3,45772 € | 864,43 € |
| Unit Price without VAT: | 4,20700 € |
|---|---|
| Unit Price with VAT: | 5,00633 € |

