32.768 kHz TCXO CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTC4004

DigiKey Part Number
5171-XTC4004TR-ND - Tape & Reel (TR)
5171-XTC4004CT-ND - Cut Tape (CT)
5171-XTC4004DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XTC4004
Description
XTC, SM3225, 32.768 KHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz TCXO CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.129" L x 0.102" W (3.28mm x 2.58mm)
Height - Seated (Max)
0.050" (1.26mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1006,77860 €677,86 €
2006,49920 €1.299,84 €
3006,34133 €1.902,40 €
5006,14800 €3.074,00 €
7006,02399 €4.216,79 €
1.0005,89537 €5.895,37 €
Manufacturers Standard Package
Unit Price without VAT:6,77860 €
Unit Price with VAT:8,06653 €