
XOC9011 | |
|---|---|
DigiKey Part Number | 5171-XOC9011TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XOC9011 |
Description | XOC, SM1493, 30.720MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30.72 MHz OCXO HCMOS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±30ppb |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.579" L x 0.378" W (14.70mm x 9.60mm) |
Frequency | Height - Seated (Max) 0.320" (8.13mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 127,42200 € | 1.274,22 € |
| Unit Price without VAT: | 127,42200 € |
|---|---|
| Unit Price with VAT: | 151,63218 € |

