
XOC9010 | |
|---|---|
DigiKey Part Number | 5171-XOC9010TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XOC9010 |
Description | XOC, SM1493, 25.000MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz OCXO HCMOS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.579" L x 0.378" W (14.70mm x 9.60mm) | |
Height - Seated (Max) | 0.320" (8.13mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 127,42200 € | 1.274,22 € |
| Unit Price without VAT: | 127,42200 € |
|---|---|
| Unit Price with VAT: | 151,63218 € |

