
XOC9005 | |
|---|---|
DigiKey Part Number | 5171-XOC9005TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XOC9005 |
Description | XOC, SM9775, 25.000MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz OCXO HCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppb |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.382" L x 0.295" W (9.70mm x 7.50mm) |
Frequency | Height - Seated (Max) 0.161" (4.10mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 152,08500 € | 1.520,85 € |
| Unit Price without VAT: | 152,08500 € |
|---|---|
| Unit Price with VAT: | 180,98115 € |

