
XO6018 | |
|---|---|
DigiKey Part Number | 5171-XO6018TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XO6018 |
Description | XO, SM7050, 12.500MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.5 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.075" (1.90mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,20800 € | 32,08 € |
| Unit Price without VAT: | 3,20800 € |
|---|---|
| Unit Price with VAT: | 3,81752 € |

