Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XO6013 | |
|---|---|
DigiKey Part Number | 5171-XO6013TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XO6013 |
Description | XO, SM7050, 50.000MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 50mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.075" (1.90mm) |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530AA50M0000DG | Skyworks Solutions Inc. | 0 | 530AA50M0000DG-ND | 8,46460 € | Parametric Equivalent |
| 530AA50M0000DGR | Skyworks Solutions Inc. | 0 | 530AA50M0000DGR-ND | 7,67700 € | Parametric Equivalent |
| 531MA50M0000DG | Skyworks Solutions Inc. | 0 | 531MA50M0000DG-ND | 8,46460 € | Parametric Equivalent |
| 531MA50M0000DGR | Skyworks Solutions Inc. | 0 | 531MA50M0000DGR-ND | 7,67700 € | Parametric Equivalent |
| 637E5003I3T | CTS-Frequency Controls | 0 | 637E5003I3T-ND | 2,21526 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,83600 € | 128,36 € |
| Unit Price without VAT: | 12,83600 € |
|---|---|
| Unit Price with VAT: | 15,27484 € |







