
TRC103 | |
|---|---|
DigiKey Part Number | 5171-TRC103TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRC103 |
Description | TRANSCEIVER,RFIC,860-960 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 863MHz ~ 870MHz, 902MHz ~ 928MHz, 950MHz ~ 960MHz 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | - | |
Frequency | ||
Data Rate (Max) | 200kbps | |
Power - Output | 11dBm | |
Sensitivity | -112dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
GPIO | 7 | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 3.3mA ~ 3.5mA | |
Current - Transmitting | 16mA ~ 30mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,48992 € | 10.469,76 € |
| Unit Price without VAT: | 3,48992 € |
|---|---|
| Unit Price with VAT: | 4,15300 € |

