
SF2480E | |
|---|---|
DigiKey Part Number | 5171-SF2480ETR-ND - Tape & Reel (TR) 5171-SF2480ECT-ND - Cut Tape (CT) 5171-SF2480EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF2480E |
Description | FILTER SAW 870.5MHZ 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 870.5MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 3.5dB Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 870.5MHz | |
Bandwidth | - | |
Insertion Loss | 3.5dB | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.054" (1.38mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,90078 € | 450,39 € |
| 1.000 | 0,84733 € | 847,33 € |
| 1.500 | 0,81753 € | 1.226,30 € |
| 2.500 | 0,78148 € | 1.953,70 € |
| 3.500 | 0,75859 € | 2.655,07 € |
| 5.000 | 0,73504 € | 3.675,20 € |
| Unit Price without VAT: | 0,90078 € |
|---|---|
| Unit Price with VAT: | 1,07193 € |




