
SF2467H | |
|---|---|
DigiKey Part Number | 5171-SF2467HTR-ND - Tape & Reel (TR) 5171-SF2467HCT-ND - Cut Tape (CT) 5171-SF2467HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF2467H |
Description | FILTER SAW 1.542GHZ 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.542GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 2.5dB Bandwidth 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.542GHz | |
Bandwidth | - | |
Insertion Loss | 2.5dB | |
Ratings | AEC-Q200 | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Height (Max) | 0.023" (0.58mm) | |
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,29780 € | 648,90 € |
| 1.000 | 1,22079 € | 1.220,79 € |
| 1.500 | 1,17785 € | 1.766,78 € |
| 2.500 | 1,12586 € | 2.814,65 € |
| 3.500 | 1,09286 € | 3.825,01 € |
| 5.000 | 1,05891 € | 5.294,55 € |
| Unit Price without VAT: | 1,29780 € |
|---|---|
| Unit Price with VAT: | 1,54438 € |

