
SF2460H | |
|---|---|
DigiKey Part Number | 5171-SF2460HTR-ND - Tape & Reel (TR) 5171-SF2460HCT-ND - Cut Tape (CT) 5171-SF2460HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF2460H |
Description | FILTER SAW 1.25415GHZ 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.25415GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 4dB Bandwidth 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.25415GHz | |
Bandwidth | - | |
Insertion Loss | 4dB | |
Ratings | AEC-Q200 | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,52920 € | 764,60 € |
| 1.000 | 1,43843 € | 1.438,43 € |
| 1.500 | 1,38782 € | 2.081,73 € |
| 2.500 | 1,32656 € | 3.316,40 € |
| 3.500 | 1,28765 € | 4.506,77 € |
| 5.000 | 1,24763 € | 6.238,15 € |
| Unit Price without VAT: | 1,52920 € |
|---|---|
| Unit Price with VAT: | 1,81975 € |




