
SF2446E | |
|---|---|
DigiKey Part Number | 5171-SF2446ETR-ND - Tape & Reel (TR) 5171-SF2446ECT-ND - Cut Tape (CT) 5171-SF2446EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF2446E |
Description | FILTER SAW 435MHZ 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 435MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.9dB 23MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Ratings AEC-Q200 |
Manufacturer Akoustis- RFMi | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Frequency - Center 435MHz | Height (Max) 0.054" (1.38mm) |
Bandwidth 23MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Insertion Loss 1.9dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,14000 € | 11,40 € |
| 25 | 1,05080 € | 26,27 € |
| 50 | 0,98820 € | 49,41 € |
| 100 | 0,92960 € | 92,96 € |
| 250 | 0,85736 € | 214,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,80650 € | 403,25 € |
| 1.000 | 0,75865 € | 758,65 € |
| 1.500 | 0,73198 € | 1.097,97 € |
| 2.500 | 0,69970 € | 1.749,25 € |
| 3.500 | 0,67920 € | 2.377,20 € |
| 5.000 | 0,65813 € | 3.290,65 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |


