
SF2438D | |
|---|---|
DigiKey Part Number | 5171-SF2438DTR-ND - Tape & Reel (TR) 5171-SF2438DCT-ND - Cut Tape (CT) 5171-SF2438DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF2438D |
Description | FILTER SAW 509MHZ 8-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 509MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.3dB 18MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 509MHz | |
Bandwidth | 18MHz | |
Insertion Loss | 2.3dB | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,00556 € | 502,78 € |
| 1.000 | 0,94589 € | 945,89 € |
| 1.500 | 0,91263 € | 1.368,95 € |
| 2.500 | 0,87237 € | 2.180,92 € |
| 3.500 | 0,84681 € | 2.963,84 € |
| 5.000 | 0,82052 € | 4.102,60 € |
| Unit Price without VAT: | 1,00556 € |
|---|---|
| Unit Price with VAT: | 1,19662 € |

