
SF2425E | |
|---|---|
DigiKey Part Number | 5171-SF2425ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF2425E |
Description | FILTER SAW 868.6MHZ 8-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 868.6MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.65dB 1.5MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Ratings AEC-Q200 |
Manufacturer Akoustis- RFMi | Applications General Purpose |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, No Lead |
Frequency - Center 868.6MHz | Height (Max) 0.043" (1.10mm) |
Bandwidth 1.5MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Insertion Loss 2.65dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,83444 € | 417,22 € |
| Unit Price without VAT: | 0,83444 € |
|---|---|
| Unit Price with VAT: | 0,99298 € |

