
SF2416D | |
|---|---|
DigiKey Part Number | 5171-SF2416DTR-ND - Tape & Reel (TR) 5171-SF2416DCT-ND - Cut Tape (CT) 5171-SF2416DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF2416D |
Description | FILTER SAW 490MHZ 8-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 490MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.4dB 20MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 490MHz | |
Bandwidth | 20MHz | |
Insertion Loss | 2.4dB | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,88958 € | 444,79 € |
| 1.000 | 0,83679 € | 836,79 € |
| 1.500 | 0,80737 € | 1.211,06 € |
| 2.500 | 0,77176 € | 1.929,40 € |
| 3.500 | 0,74915 € | 2.622,03 € |
| 5.000 | 0,72590 € | 3.629,50 € |
| Unit Price without VAT: | 0,88958 € |
|---|---|
| Unit Price with VAT: | 1,05860 € |

