
SF2413E | |
|---|---|
DigiKey Part Number | 5171-SF2413ETR-ND - Tape & Reel (TR) 5171-SF2413ECT-ND - Cut Tape (CT) 5171-SF2413EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF2413E |
Description | FILTER SAW 866.5MHZ 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 866.5MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 3dB 7MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Ratings AEC-Q200 |
Manufacturer Akoustis- RFMi | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Frequency - Center 866.5MHz | Height (Max) 0.051" (1.30mm) |
Bandwidth 7MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Insertion Loss 3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,86920 € | 434,60 € |
| 1.000 | 0,81764 € | 817,64 € |
| 1.500 | 0,78889 € | 1.183,34 € |
| 2.500 | 0,75410 € | 1.885,25 € |
| 3.500 | 0,73201 € | 2.562,04 € |
| 5.000 | 0,70930 € | 3.546,50 € |
| Unit Price without VAT: | 0,86920 € |
|---|---|
| Unit Price with VAT: | 1,03435 € |

