
SF2395H | |
|---|---|
DigiKey Part Number | 5171-SF2395HTR-ND - Tape & Reel (TR) 5171-SF2395HCT-ND - Cut Tape (CT) 5171-SF2395HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF2395H |
Description | FILTER SAW 1.224GHZ 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.224GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 3dB 52MHz Bandwidth 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Ratings AEC-Q200 |
Manufacturer Akoustis- RFMi | Applications GPS |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Frequency - Center 1.224GHz | Height (Max) 0.023" (0.58mm) |
Bandwidth 52MHz | Size / Dimension 0.081" L x 0.065" W (2.05mm x 1.65mm) |
Insertion Loss 3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,31806 € | 659,03 € |
| 1.000 | 1,23983 € | 1.239,83 € |
| 1.500 | 1,19622 € | 1.794,33 € |
| 2.500 | 1,14343 € | 2.858,57 € |
| 3.500 | 1,10991 € | 3.884,68 € |
| 5.000 | 1,07543 € | 5.377,15 € |
| Unit Price without VAT: | 1,31806 € |
|---|---|
| Unit Price with VAT: | 1,56849 € |

