
SF2388E | |
|---|---|
DigiKey Part Number | 5171-SF2388ETR-ND - Tape & Reel (TR) 5171-SF2388ECT-ND - Cut Tape (CT) 5171-SF2388EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF2388E |
Description | FILTER SAW 1.17645GHZ 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.17645GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 3.3dB 20MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Ratings AEC-Q200 |
Manufacturer Akoustis- RFMi | Applications GPS |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Frequency - Center 1.17645GHz | Height (Max) 0.051" (1.30mm) |
Bandwidth 20MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Insertion Loss 3.3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,03432 € | 517,16 € |
| 1.000 | 0,97294 € | 972,94 € |
| 1.500 | 0,93873 € | 1.408,10 € |
| 2.500 | 0,89732 € | 2.243,30 € |
| 3.500 | 0,87103 € | 3.048,61 € |
| 5.000 | 0,84398 € | 4.219,90 € |
| Unit Price without VAT: | 1,03432 € |
|---|---|
| Unit Price with VAT: | 1,23084 € |

