
SF2370H | |
|---|---|
DigiKey Part Number | 5171-SF2370HTR-ND - Tape & Reel (TR) 5171-SF2370HCT-ND - Cut Tape (CT) 5171-SF2370HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF2370H |
Description | FILTER SAW 869.225MHZ 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 869.225MHz Frequency ISM RF SAW Filter (Surface Acoustic Wave) 4dB 1.85MHz Bandwidth 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 869.225MHz | |
Bandwidth | 1.85MHz | |
Insertion Loss | 4dB | |
Ratings | AEC-Q200 | |
Applications | ISM | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Height (Max) | 0.030" (0.75mm) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,45662 € | 728,31 € |
| 1.000 | 1,37017 € | 1.370,17 € |
| 1.500 | 1,32196 € | 1.982,94 € |
| 2.500 | 1,26361 € | 3.159,02 € |
| 3.500 | 1,22655 € | 4.292,93 € |
| 5.000 | 1,18844 € | 5.942,20 € |
| Unit Price without VAT: | 1,45662 € |
|---|---|
| Unit Price with VAT: | 1,73338 € |

