
SF2367B | |
|---|---|
DigiKey Part Number | 5171-SF2367BTR-ND - Tape & Reel (TR) 5171-SF2367BCT-ND - Cut Tape (CT) 5171-SF2367BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF2367B |
Description | FILTER SAW 169.4375MHZ 10-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 169.4375MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 3dB 100kHz Bandwidth 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Ratings AEC-Q200 |
Manufacturer Akoustis- RFMi | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-SMD, No Lead |
Frequency - Center 169.4375MHz | Height (Max) 0.071" (1.80mm) |
Bandwidth 100kHz | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Insertion Loss 3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,36002 € | 1.680,01 € |
| 1.000 | 3,16030 € | 3.160,30 € |
| 1.500 | 3,04892 € | 4.573,38 € |
| 2.500 | 2,94490 € | 7.362,25 € |
| Unit Price without VAT: | 3,36002 € |
|---|---|
| Unit Price with VAT: | 3,99842 € |

