
SF2352H | |
|---|---|
DigiKey Part Number | 5171-SF2352HTR-ND - Tape & Reel (TR) 5171-SF2352HCT-ND - Cut Tape (CT) 5171-SF2352HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF2352H |
Description | FILTER SAW 403.5MHZ 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 403.5MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.5dB 3MHz Bandwidth 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 403.5MHz | |
Bandwidth | 3MHz | |
Insertion Loss | 2.5dB | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Height (Max) | 0.028" (0.70mm) | |
Size / Dimension | 0.080" L x 0.065" W (2.03mm x 1.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,03834 € | 1.019,17 € |
| 1.000 | 1,91730 € | 1.917,30 € |
| 1.500 | 1,84981 € | 2.774,72 € |
| 2.500 | 1,76809 € | 4.420,22 € |
| 3.500 | 1,71620 € | 6.006,70 € |
| 5.000 | 1,67817 € | 8.390,85 € |
| Unit Price without VAT: | 2,03834 € |
|---|---|
| Unit Price with VAT: | 2,42562 € |

