
SF2321D | |
|---|---|
DigiKey Part Number | 5171-SF2321DTR-ND - Tape & Reel (TR) 5171-SF2321DCT-ND - Cut Tape (CT) 5171-SF2321DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF2321D |
Description | FILTER SAW 1.09GHZ 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.09GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.4dB 30MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.09GHz | |
Bandwidth | 30MHz | |
Insertion Loss | 2.4dB | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,53282 € | 766,41 € |
| 1.000 | 1,44184 € | 1.441,84 € |
| 1.500 | 1,39111 € | 2.086,66 € |
| 2.500 | 1,32969 € | 3.324,22 € |
| 3.500 | 1,29070 € | 4.517,45 € |
| 5.000 | 1,25058 € | 6.252,90 € |
| Unit Price without VAT: | 1,53282 € |
|---|---|
| Unit Price with VAT: | 1,82406 € |

