
SF2316H | |
|---|---|
DigiKey Part Number | 5171-SF2316HTR-ND - Tape & Reel (TR) 5171-SF2316HCT-ND - Cut Tape (CT) 5171-SF2316HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF2316H |
Description | FILTER SAW 1.583GHZ 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.583GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.8dB 46.79MHz Bandwidth 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.583GHz | |
Bandwidth | 46.79MHz | |
Insertion Loss | 1.8dB | |
Ratings | AEC-Q200 | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Height (Max) | 0.030" (0.75mm) | |
Size / Dimension | 0.063" L x 0.079" W (1.60mm x 2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,51018 € | 755,09 € |
| 1.000 | 1,42055 € | 1.420,55 € |
| 1.500 | 1,37057 € | 2.055,86 € |
| 2.500 | 1,31006 € | 3.275,15 € |
| 3.500 | 1,27164 € | 4.450,74 € |
| 5.000 | 1,23212 € | 6.160,60 € |
| Unit Price without VAT: | 1,51018 € |
|---|---|
| Unit Price with VAT: | 1,79711 € |

