
SF2314E | |
|---|---|
DigiKey Part Number | 5171-SF2314ETR-ND - Tape & Reel (TR) 5171-SF2314ECT-ND - Cut Tape (CT) 5171-SF2314EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF2314E |
Description | FILTER SAW 866.5MHZ 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 866.5MHz Frequency Cellular RF SAW Filter (Surface Acoustic Wave) 2.3dB 7MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 2.3dB |
Manufacturer Akoustis- RFMi | Applications Cellular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Frequency - Center 866.5MHz | Height (Max) 0.054" (1.38mm) |
Bandwidth 7MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,20176 € | 600,88 € |
| 1.000 | 1,13044 € | 1.130,44 € |
| 1.500 | 1,09069 € | 1.636,03 € |
| 2.500 | 1,04256 € | 2.606,40 € |
| 3.500 | 1,01200 € | 3.542,00 € |
| 5.000 | 0,98057 € | 4.902,85 € |
| Unit Price without VAT: | 1,20176 € |
|---|---|
| Unit Price with VAT: | 1,43009 € |

