
SF2281D | |
|---|---|
DigiKey Part Number | 5171-SF2281DTR-ND - Tape & Reel (TR) 5171-SF2281DCT-ND - Cut Tape (CT) 5171-SF2281DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF2281D |
Description | FILTER SAW 313.15MHZ 8-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 313.15MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 3.5dB 200kHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 313.15MHz | |
Bandwidth | 200kHz | |
Insertion Loss | 3.5dB | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,39650 € | 698,25 € |
| 1.000 | 1,31361 € | 1.313,61 € |
| 1.500 | 1,26741 € | 1.901,11 € |
| 2.500 | 1,21146 € | 3.028,65 € |
| 3.500 | 1,17594 € | 4.115,79 € |
| 5.000 | 1,13940 € | 5.697,00 € |
| Unit Price without VAT: | 1,39650 € |
|---|---|
| Unit Price with VAT: | 1,66184 € |

