
SF2271C | |
|---|---|
DigiKey Part Number | 5171-SF2271CTR-ND - Tape & Reel (TR) 5171-SF2271CCT-ND - Cut Tape (CT) 5171-SF2271CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF2271C |
Description | FILTER SAW 460MHZ 8-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 460MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.5dB 23.4MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 460MHz | |
Bandwidth | 23.4MHz | |
Insertion Loss | 1.5dB | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,57256 € | 786,28 € |
| 1.000 | 1,47920 € | 1.479,20 € |
| 1.500 | 1,42716 € | 2.140,74 € |
| 2.500 | 1,36414 € | 3.410,35 € |
| 3.500 | 1,32414 € | 4.634,49 € |
| 5.000 | 1,28298 € | 6.414,90 € |
| Unit Price without VAT: | 1,57256 € |
|---|---|
| Unit Price with VAT: | 1,87135 € |

