
SF2254E | |
|---|---|
DigiKey Part Number | 5171-SF2254ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF2254E |
Description | FILTER SAW 872.5MHZ 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 872.5MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.7dB 15MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Ratings AEC-Q200 |
Manufacturer Akoustis- RFMi | Applications General Purpose |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Frequency - Center 872.5MHz | Height (Max) 0.054" (1.38mm) |
Bandwidth 15MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Insertion Loss 2.7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,06310 € | 531,55 € |
| Unit Price without VAT: | 1,06310 € |
|---|---|
| Unit Price with VAT: | 1,26509 € |

