
SF2248E | |
|---|---|
DigiKey Part Number | 5171-SF2248ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF2248E |
Description | FILTER SAW 315MHZ 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 315MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.52dB 5MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency - Center | 315MHz | |
Bandwidth | 5MHz | |
Insertion Loss | 1.52dB | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.054" (1.38mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,97820 € | 489,10 € |
| Unit Price without VAT: | 0,97820 € |
|---|---|
| Unit Price with VAT: | 1,16406 € |

