
SF2248D | |
|---|---|
DigiKey Part Number | 5171-SF2248DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF2248D |
Description | FILTER SAW 314.45MHZ 8-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 314.45MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.7dB 5.7MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency - Center | 314.45MHz | |
Bandwidth | 5.7MHz | |
Insertion Loss | 1.7dB | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,89820 € | 449,10 € |
| Unit Price without VAT: | 0,89820 € |
|---|---|
| Unit Price with VAT: | 1,06886 € |

