
SF2242B | |
|---|---|
DigiKey Part Number | 5171-SF2242BTR-ND - Tape & Reel (TR) 5171-SF2242BCT-ND - Cut Tape (CT) 5171-SF2242BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF2242B |
Description | FILTER SAW 40MHZ 10-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 9.5dB 5MHz Bandwidth 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 40MHz | |
Bandwidth | 5MHz | |
Insertion Loss | 9.5dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Height (Max) | 0.056" (1.42mm) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,65434 € | 1.327,17 € |
| 1.000 | 2,49666 € | 2.496,66 € |
| 1.500 | 2,40871 € | 3.613,07 € |
| 2.500 | 2,30222 € | 5.755,55 € |
| 3.500 | 2,25692 € | 7.899,22 € |
| Unit Price without VAT: | 2,65434 € |
|---|---|
| Unit Price with VAT: | 3,15866 € |

