
SF2225E | |
|---|---|
DigiKey Part Number | 5171-SF2225ETR-ND - Tape & Reel (TR) 5171-SF2225ECT-ND - Cut Tape (CT) 5171-SF2225EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF2225E |
Description | FILTER SAW 2.14GHZ 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.14GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.1dB 60MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Ratings AEC-Q200 |
Manufacturer Akoustis- RFMi | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Frequency - Center 2.14GHz | Height (Max) 0.054" (1.38mm) |
Bandwidth 60MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Insertion Loss 2.1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,13602 € | 568,01 € |
| 1.000 | 1,06860 € | 1.068,60 € |
| 1.500 | 1,03102 € | 1.546,53 € |
| 2.500 | 0,98553 € | 2.463,82 € |
| 3.500 | 0,95665 € | 3.348,28 € |
| 5.000 | 0,92694 € | 4.634,70 € |
| Unit Price without VAT: | 1,13602 € |
|---|---|
| Unit Price with VAT: | 1,35186 € |

