
SF2223D | |
|---|---|
DigiKey Part Number | 5171-SF2223DTR-ND - Tape & Reel (TR) 5171-SF2223DCT-ND - Cut Tape (CT) 5171-SF2223DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF2223D |
Description | FILTER SAW 184.32MHZ 8-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 184.32MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 8.5dB 10MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 184.32MHz | |
Bandwidth | 10MHz | |
Insertion Loss | 8.5dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.053" (1.35mm) | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,72752 € | 863,76 € |
| 1.000 | 1,62497 € | 1.624,97 € |
| 1.500 | 1,56777 € | 2.351,66 € |
| 2.500 | 1,49854 € | 3.746,35 € |
| 3.500 | 1,45458 € | 5.091,03 € |
| 5.000 | 1,40935 € | 7.046,75 € |
| Unit Price without VAT: | 1,72752 € |
|---|---|
| Unit Price with VAT: | 2,05575 € |

