
SF2215E | |
|---|---|
DigiKey Part Number | 5171-SF2215ETR-ND - Tape & Reel (TR) 5171-SF2215ECT-ND - Cut Tape (CT) 5171-SF2215EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF2215E |
Description | FILTER SAW 1.96GHZ 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.96GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.7dB 70MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Ratings AEC-Q200 |
Manufacturer Akoustis- RFMi | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Frequency - Center 1.96GHz | Height (Max) 0.054" (1.38mm) |
Bandwidth 70MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Insertion Loss 2.7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,09646 € | 548,23 € |
| 1.000 | 1,03140 € | 1.031,40 € |
| 1.500 | 0,99513 € | 1.492,69 € |
| 2.500 | 0,95122 € | 2.378,05 € |
| 3.500 | 0,92335 € | 3.231,72 € |
| 5.000 | 0,89468 € | 4.473,40 € |
| Unit Price without VAT: | 1,09646 € |
|---|---|
| Unit Price with VAT: | 1,30479 € |

