
SF2204E | |
|---|---|
DigiKey Part Number | 5171-SF2204ETR-ND - Tape & Reel (TR) 5171-SF2204ECT-ND - Cut Tape (CT) 5171-SF2204EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF2204E |
Description | FILTER SAW 1.9GHZ 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.9GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.7dB 40MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.9GHz | |
Bandwidth | 40MHz | |
Insertion Loss | 2.7dB | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.054" (1.38mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,92262 € | 461,31 € |
| 1.000 | 0,86787 € | 867,87 € |
| 1.500 | 0,83736 € | 1.256,04 € |
| 2.500 | 0,80043 € | 2.001,08 € |
| 3.500 | 0,77697 € | 2.719,39 € |
| 5.000 | 0,75286 € | 3.764,30 € |
| Unit Price without VAT: | 0,92262 € |
|---|---|
| Unit Price with VAT: | 1,09792 € |

