1.22GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 7dB 35kHz Bandwidth 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF2194E

DigiKey Part Number
5171-SF2194ETR-ND - Tape & Reel (TR)
5171-SF2194ECT-ND - Cut Tape (CT)
5171-SF2194EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF2194E
Description
FILTER SAW 1.22GHZ 8-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.22GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 7dB 35kHz Bandwidth 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
7dB
Manufacturer
Akoustis- RFMi
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SMD, No Lead
Frequency - Center
1.22GHz
Height (Max)
0.055" (1.40mm)
Bandwidth
35kHz
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,18716 €3.093,58 €
1.0005,84306 €5.843,06 €
Manufacturers Standard Package
Unit Price without VAT:6,18716 €
Unit Price with VAT:7,36272 €