
SF2189A | |
|---|---|
DigiKey Part Number | 5171-SF2189ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF2189A |
Description | FILTER SAW 140MHZ 12-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140MHz Frequency IF RF SAW Filter (Surface Acoustic Wave) 11.3dB 33MHz, 35MHz, 42.4MHz Bandwidth 12-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency - Center | 140MHz | |
Bandwidth | 33MHz, 35MHz, 42.4MHz | |
Insertion Loss | 11.3dB | |
Ratings | AEC-Q200 | |
Applications | IF | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD, No Lead | |
Height (Max) | 0.079" (2.00mm) | |
Size / Dimension | 0.524" L x 0.256" W (13.31mm x 6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,17570 € | 4.087,85 € |
| Unit Price without VAT: | 8,17570 € |
|---|---|
| Unit Price with VAT: | 9,72908 € |

