
SF2180D | |
|---|---|
DigiKey Part Number | 5171-SF2180DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF2180D |
Description | FILTER SAW 700MHZ 8-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 700MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 6dB 4.9MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency - Center | 700MHz | |
Bandwidth | 4.9MHz | |
Insertion Loss | 6dB | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,94194 € | 470,97 € |
| Unit Price without VAT: | 0,94194 € |
|---|---|
| Unit Price with VAT: | 1,12091 € |

