
SF2173E | |
|---|---|
DigiKey Part Number | 5171-SF2173ETR-ND - Tape & Reel (TR) 5171-SF2173ECT-ND - Cut Tape (CT) 5171-SF2173EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF2173E |
Description | FILTER SAW 2.35GHZ 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.35GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 3dB 100MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 3dB |
Manufacturer Akoustis- RFMi | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Frequency - Center 2.35GHz | Height (Max) 0.054" (1.38mm) |
Bandwidth 100MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,34224 € | 671,12 € |
| 1.000 | 1,26259 € | 1.262,59 € |
| 1.500 | 1,21818 € | 1.827,27 € |
| 2.500 | 1,16441 € | 2.911,02 € |
| 3.500 | 1,13028 € | 3.955,98 € |
| 5.000 | 1,09516 € | 5.475,80 € |
| Unit Price without VAT: | 1,34224 € |
|---|---|
| Unit Price with VAT: | 1,59727 € |

