
SF2169E | |
|---|---|
DigiKey Part Number | 5171-SF2169ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF2169E |
Description | FILTER SAW 165MHZ 8-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 165MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 9dB 20MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Ratings AEC-Q200 |
Manufacturer Akoustis- RFMi | Applications General Purpose |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, No Lead |
Frequency - Center 165MHz | Height (Max) 0.055" (1.40mm) |
Bandwidth 20MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Insertion Loss 9dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,06310 € | 531,55 € |
| Unit Price without VAT: | 1,06310 € |
|---|---|
| Unit Price with VAT: | 1,26509 € |

